
SN74AHC595QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-31744-2-ND - Tape & Reel (TR) 296-31744-1-ND - Cut Tape (CT) 296-31744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHC595QPWRQ1 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHC595QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,62500 Kč | 106,25 Kč |
| 25 | 9,53320 Kč | 238,33 Kč |
| 100 | 8,34250 Kč | 834,25 Kč |
| 250 | 7,77512 Kč | 1 943,78 Kč |
| 500 | 7,43246 Kč | 3 716,23 Kč |
| 1 000 | 7,32494 Kč | 7 324,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 6,91874 Kč | 13 837,48 Kč |
| 4 000 | 6,72787 Kč | 26 911,48 Kč |
| 6 000 | 6,63229 Kč | 39 793,74 Kč |
| 10 000 | 6,52639 Kč | 65 263,90 Kč |
| 14 000 | 6,46447 Kč | 90 502,58 Kč |
| 20 000 | 6,40497 Kč | 128 099,40 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

