Shift Shift Register 1 Element 8 Bit 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT595PWRG3

DigiKey Part Number
296-40539-2-ND - Tape & Reel (TR)
296-40539-1-ND - Cut Tape (CT)
296-40539-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT595PWRG3
Description
IC SR TRI-STATE 8BIT 16-TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT595PWRG3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Tri-State
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel, Serial
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 967
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,40500 Kč144,05 Kč
2513,00200 Kč325,05 Kč
10011,44390 Kč1 144,39 Kč
25010,70060 Kč2 675,15 Kč
50010,25290 Kč5 126,45 Kč
1 0009,88460 Kč9 884,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,58139 Kč19 162,78 Kč
4 0009,33177 Kč37 327,08 Kč
6 0009,20675 Kč55 240,50 Kč
10 0009,06830 Kč90 683,00 Kč
14 0008,98740 Kč125 823,60 Kč
20 0008,90956 Kč178 191,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč