Direct
Similar

74HCT595PW-Q100,11 | |
|---|---|
DigiKey Part Number | 1727-8015-2-ND - Tape & Reel (TR) 1727-8015-1-ND - Cut Tape (CT) 1727-8015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT595PW-Q100,11 |
Description | IC SR TRI-STATE 8BIT 16-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 7,81100 Kč | 78,11 Kč |
| 25 | 6,97960 Kč | 174,49 Kč |
| 100 | 6,06840 Kč | 606,84 Kč |
| 250 | 5,63504 Kč | 1 408,76 Kč |
| 500 | 5,37422 Kč | 2 687,11 Kč |
| 1 000 | 5,21737 Kč | 5 217,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 4,93252 Kč | 12 331,30 Kč |
| 5 000 | 4,79578 Kč | 23 978,90 Kč |
| 7 500 | 4,72732 Kč | 35 454,90 Kč |
| 12 500 | 4,65144 Kč | 58 143,00 Kč |
| 17 500 | 4,60708 Kč | 80 623,90 Kč |
| 25 000 | 4,56445 Kč | 114 111,25 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |




