



G-1132-0003 | |
|---|---|
DigiKey Part Number | SW338-ND |
Manufacturer | |
Manufacturer Product Number | G-1132-0003 |
Description | SWITCH SLIDE SPDT 11A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Not Specified | |
Switch Function | On-Mom | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 8.74mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.01mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,26000 Kč | 41,26 Kč |
| 10 | 34,85900 Kč | 348,59 Kč |
| 25 | 32,34120 Kč | 808,53 Kč |
| 100 | 28,80900 Kč | 2 880,90 Kč |
| 250 | 26,71668 Kč | 6 679,17 Kč |
| 500 | 25,28358 Kč | 12 641,79 Kč |
| 1 000 | 23,98542 Kč | 23 985,42 Kč |
| 2 500 | 22,47483 Kč | 56 187,08 Kč |
| 5 000 | 21,48182 Kč | 107 409,10 Kč |
| Unit Price without VAT: | 41,26000 Kč |
|---|---|
| Unit Price with VAT: | 49,92460 Kč |











