
SLW-23775-5A-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-23775-5A-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-23775-5A-N-D |
Description | 23.2 X 7 X 7.5 MM, 5 MM RAISED S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SLW-23775-5A-N-D Models |
Category | Actuator Length 5.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Brass |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit DPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On | Switch Travel 3.20mm |
Current Rating (Amps) 500mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 250gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,30000 Kč | 12,30 Kč |
| 10 | 10,59500 Kč | 105,95 Kč |
| 25 | 9,86880 Kč | 246,72 Kč |
| 100 | 8,81350 Kč | 881,35 Kč |
| 250 | 8,16452 Kč | 2 041,13 Kč |
| 500 | 7,70778 Kč | 3 853,89 Kč |
| 1 000 | 7,28545 Kč | 7 285,45 Kč |
| 2 500 | 6,78388 Kč | 16 959,70 Kč |
| 5 000 | 6,44789 Kč | 32 239,45 Kč |
| Unit Price without VAT: | 12,30000 Kč |
|---|---|
| Unit Price with VAT: | 14,88300 Kč |







