



Category | Actuator Length 6.00mm |
Manufacturer C&K | Contact Material Copper Alloy |
Series | Contact Finish Silver |
Packaging Bulk | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit DPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Not Specified | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On | Switch Travel 3.00mm |
Current Rating (Amps) 300mA (DC) | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 150/200gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 23,77000 Kč | 237,70 Kč |
| 25 | 22,09000 Kč | 552,25 Kč |
| 100 | 19,68140 Kč | 1 968,14 Kč |
| 250 | 18,23888 Kč | 4 559,72 Kč |
| 500 | 17,24314 Kč | 8 621,57 Kč |
| 1 000 | 16,33560 Kč | 16 335,60 Kč |
| 2 500 | 15,27268 Kč | 38 181,70 Kč |
| 5 000 | 14,57001 Kč | 72 850,05 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |






