
MFS 201 N SW | |
|---|---|
DigiKey Part Number | 3746-MFS201NSW-ND |
Manufacturer | |
Manufacturer Product Number | MFS 201 N SW |
Description | SWITCH SLIDE ON - ON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Category | Actuator Length 7.00mm |
Manufacturer Knitter-Switch | Contact Material Brass |
Series | Contact Finish Silver |
Packaging Bag | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit DPDT | Operating Temperature -40°C ~ 85°C |
Contact Timing Not Specified | Actuator Material Polyoxymethylene (Acetal) (POM) |
Switch Function On-On | Switch Travel 3.10mm |
Current Rating (Amps) 350mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Operating Force 250gf |
Actuator Type Standard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 41,36600 Kč | 413,66 Kč |
| 25 | 38,37600 Kč | 959,40 Kč |
| 100 | 34,18050 Kč | 3 418,05 Kč |
| 250 | 31,71284 Kč | 7 928,21 Kč |
| 500 | 30,02798 Kč | 15 013,99 Kč |
| 1 000 | 28,50562 Kč | 28 505,62 Kč |
| 2 500 | 26,73894 Kč | 66 847,35 Kč |
| 5 000 | 25,58048 Kč | 127 902,40 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |




