Slide Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Panel Mount
MFS201N-Z
MFS201N-Z

MFS201N-Z

DigiKey Part Number
563-1566-ND
Manufacturer
Manufacturer Product Number
MFS201N-Z
Description
SWITCH SLIDE DPDT 1A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Manufacturer
Nidec Components
Actuator Type
Standard
Series
Actuator Length
7.00mm
Packaging
Bulk
Mounting Type
Panel Mount
Part Status
Active
Termination Style
Solder Lug
Circuit
DPDT
Operating Temperature
-10°C ~ 70°C
Contact Timing
Non-Shorting (BBM)
Switch Travel
3.50mm
Switch Function
On-On
Electrical Life
5,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Operating Force
100 ~ 500gf
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 260
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
129,19000 Kč29,19 Kč
1024,77800 Kč247,78 Kč
2523,02240 Kč575,56 Kč
10020,51290 Kč2 051,29 Kč
30018,72950 Kč5 618,85 Kč
50017,97512 Kč8 987,56 Kč
1 00017,03127 Kč17 031,27 Kč
2 50015,92690 Kč39 817,25 Kč
5 00015,19730 Kč75 986,50 Kč
Manufacturers Standard Package
Unit Price without VAT:29,19000 Kč
Unit Price with VAT:35,31990 Kč