



S602031TS03Q | |
|---|---|
DigiKey Part Number | CKC5014-ND |
Manufacturer | |
Manufacturer Product Number | S602031TS03Q |
Description | SWITCH SLIDE DPDT 12A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S602031TS03Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 12A (AC), 1A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 8.51mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.57mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,48000 Kč | 119,48 Kč |
| 10 | 99,59400 Kč | 995,94 Kč |
| 25 | 92,26520 Kč | 2 306,63 Kč |
| 100 | 82,29540 Kč | 8 229,54 Kč |
| 250 | 76,58560 Kč | 19 146,40 Kč |
| 500 | 72,75262 Kč | 36 376,31 Kč |
| 1 000 | 69,33225 Kč | 69 332,25 Kč |
| 2 500 | 65,41448 Kč | 163 536,20 Kč |
| Unit Price without VAT: | 119,48000 Kč |
|---|---|
| Unit Price with VAT: | 144,57080 Kč |




