
S-1-Z | |
|---|---|
DigiKey Part Number | 563-1617-ND |
Manufacturer | |
Manufacturer Product Number | S-1-Z |
Description | SWITCH SLIDE DPDT 8A 125V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 8A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 9.00mm | |
Contact Material | - | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 5.00mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,36000 Kč | 104,36 Kč |
| 10 | 87,07900 Kč | 870,79 Kč |
| 25 | 80,66600 Kč | 2 016,65 Kč |
| 100 | 71,92860 Kč | 7 192,86 Kč |
| 250 | 66,89964 Kč | 16 724,91 Kč |
| 500 | 63,51602 Kč | 31 758,01 Kč |
| 1 000 | 60,49188 Kč | 60 491,88 Kč |
| 2 500 | 57,02082 Kč | 142 552,05 Kč |
| Unit Price without VAT: | 104,36000 Kč |
|---|---|
| Unit Price with VAT: | 126,27560 Kč |




