Slide Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Panel Mount
S-3-Z
S-3-Z

S-3-Z

DigiKey Part Number
563-1618-ND
Manufacturer
Manufacturer Product Number
S-3-Z
Description
SWITCH SLIDE DPDT 8A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Non-Shorting (BBM)
Switch Function
On-On
Current Rating (Amps)
8A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard
Actuator Length
9.00mm
Contact Material
-
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Solder Lug
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
5.00mm
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1104,36000 Kč104,36 Kč
1087,07900 Kč870,79 Kč
2580,66600 Kč2 016,65 Kč
10071,92860 Kč7 192,86 Kč
25066,89964 Kč16 724,91 Kč
50063,51602 Kč31 758,01 Kč
1 00060,49188 Kč60 491,88 Kč
2 50057,02082 Kč142 552,05 Kč
Manufacturers Standard Package
Unit Price without VAT:104,36000 Kč
Unit Price with VAT:126,27560 Kč