



Category | Actuator Length 9.00mm |
Manufacturer APEM Inc. | Contact Material Phosphor Bronze |
Series | Contact Finish Silver |
Packaging Tube | Mounting Type Panel Mount |
Part Status Active | Termination Style Solder Lug |
Circuit SPDT | Operating Temperature -20°C ~ 60°C |
Contact Timing Not Specified | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 4.90mm |
Current Rating (Amps) 6A (AC) | Electrical Life 10,000 Cycles |
Voltage Rating - AC 125 V | Operating Force 500gf |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| 10 | 18,60300 Kč | 186,03 Kč |
| 25 | 17,30160 Kč | 432,54 Kč |
| 100 | 15,42470 Kč | 1 542,47 Kč |
| 400 | 13,74848 Kč | 5 499,39 Kč |
| 800 | 13,00628 Kč | 10 405,02 Kč |
| 1 200 | 12,60368 Kč | 15 124,42 Kč |
| 2 800 | 11,83810 Kč | 33 146,68 Kč |
| 5 200 | 11,34254 Kč | 58 981,21 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |










