Slide Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPST Panel Mount
46202LRX
46202LRX

46202LRX

DigiKey Part Number
SC1569-ND
Manufacturer
Manufacturer Product Number
46202LRX
Description
SWITCH SLIDE SPST 3A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Slide Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
125 V
Manufacturer
Switchcraft Inc.
Actuator Type
Standard
Series
Actuator Length
8.74mm
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Mounting Type
Panel Mount
Circuit
SPST
Termination Style
Solder Lug
Contact Timing
Non-Shorting (BBM)
Operating Temperature
-20°C ~ 70°C
Switch Function
On-Off
Actuator Material
Thermoplastic
Current Rating (Amps)
3A (AC), 500mA (DC)
Switch Travel
4.78mm
Voltage Rating - AC
125 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 155
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,42000 Kč80,42 Kč
1067,36200 Kč673,62 Kč
2562,42280 Kč1 560,57 Kč
10055,62580 Kč5 562,58 Kč
30050,96003 Kč15 288,01 Kč
50049,02404 Kč24 512,02 Kč
1 00046,63467 Kč46 634,67 Kč
2 50043,88246 Kč109 706,15 Kč
Manufacturers Standard Package
Unit Price without VAT:80,42000 Kč
Unit Price with VAT:97,30820 Kč