Slide Switch SPST Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPST Through Hole
TS02CQE
TS02CQE

TS02CQE

DigiKey Part Number
CKN10666-ND
Manufacturer
Manufacturer Product Number
TS02CQE
Description
SWITCH SLIDE SPST 1A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch SPST Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TS02CQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Length
3.10mm
Manufacturer
C&K
Contact Material
Silver (Ag)
Series
Contact Finish
Silver
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
SPST
Features
Epoxy Sealed Terminals
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 85°C
Switch Function
On-Off
Actuator Material
Polyamide (PA), Nylon
Current Rating (Amps)
1A (AC/DC)
Switch Travel
3.05mm
Voltage Rating - AC
120 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Actuator Type
Standard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1210,19000 Kč210,19 Kč
10174,40900 Kč1 744,09 Kč
25161,55880 Kč4 038,97 Kč
100144,42420 Kč14 442,42 Kč
300132,99573 Kč39 898,72 Kč
500128,33306 Kč64 166,53 Kč
1 000122,64071 Kč122 640,71 Kč
Manufacturers Standard Package
Unit Price without VAT:210,19000 Kč
Unit Price with VAT:254,32990 Kč