



AS11BW | |
|---|---|
DigiKey Part Number | 360-4068-ND |
Manufacturer | |
Manufacturer Product Number | AS11BW |
Description | SWITCH SLIDE SPST 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flush | |
Actuator Length | Flush | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Through Hole | |
Termination Style | Wire Wrap | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Switch Travel | 2.50mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Force | 260gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,37000 Kč | 121,37 Kč |
| 10 | 101,10500 Kč | 1 011,05 Kč |
| 25 | 93,65960 Kč | 2 341,49 Kč |
| 100 | 83,54260 Kč | 8 354,26 Kč |
| 250 | 77,75140 Kč | 19 437,85 Kč |
| 500 | 73,86508 Kč | 36 932,54 Kč |
| 1 000 | 70,39747 Kč | 70 397,47 Kč |
| 2 500 | 69,41939 Kč | 173 548,48 Kč |
| Unit Price without VAT: | 121,37000 Kč |
|---|---|
| Unit Price with VAT: | 146,85770 Kč |




