Slide Switch SPST Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPST Through Hole
AS11CP
AS11CP

AS11CP

DigiKey Part Number
360-2610-ND
Manufacturer
Manufacturer Product Number
AS11CP
Description
SWITCH SLIDE SPST 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPST Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AS11CP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Tray
Part Status
Active
Circuit
SPST
Contact Timing
Non-Shorting (BBM)
Switch Function
On-Off
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Standard
Actuator Length
3.80mm
Contact Material
Phosphor Bronze
Contact Finish
Gold
Mounting Type
Through Hole
Termination Style
PC Pin
Features
Epoxy Sealed Terminals
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyamide (PA), Nylon, Glass Filled
Switch Travel
2.50mm
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Operating Force
260gf
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 394
Factory Stock: 14 544
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1116,33000 Kč116,33 Kč
1096,99000 Kč969,90 Kč
2589,85480 Kč2 246,37 Kč
10080,14100 Kč8 014,10 Kč
25074,57144 Kč18 642,86 Kč
50070,83130 Kč35 415,65 Kč
1 00067,49303 Kč67 493,03 Kč
2 50063,66703 Kč159 167,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:116,33000 Kč
Unit Price with VAT:140,75930 Kč