



S101031MS02Q | |
|---|---|
DigiKey Part Number | CKN10658-ND |
Manufacturer | |
Manufacturer Product Number | S101031MS02Q |
Description | SWITCH SLIDE SPST 6A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | S101031MS02Q Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 8.51mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit SPST | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-Off | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 6A (AC), 1A (DC) | Switch Travel 4.57mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,42000 Kč | 101,42 Kč |
| 10 | 84,62200 Kč | 846,22 Kč |
| 25 | 78,38960 Kč | 1 959,74 Kč |
| 100 | 69,89180 Kč | 6 989,18 Kč |
| 250 | 64,99804 Kč | 16 249,51 Kč |
| 500 | 61,70388 Kč | 30 851,94 Kč |
| 1 000 | 58,75765 Kč | 58 757,65 Kč |
| 2 500 | 55,37517 Kč | 138 437,92 Kč |
| Unit Price without VAT: | 101,42000 Kč |
|---|---|
| Unit Price with VAT: | 122,71820 Kč |










