



V80102MS02Q | |
|---|---|
DigiKey Part Number | CKN11958-ND |
Manufacturer | |
Manufacturer Product Number | V80102MS02Q |
Description | SWITCH SLIDE DPST 10A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | V80102MS02Q Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 7.36mm |
Series | Contact Material Copper |
Packaging Bag | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole |
Circuit DPST | Termination Style PC Pin |
Contact Timing Not Specified | Features O - Marking |
Switch Function On-Off | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 10A (AC), 4A (DC) | Actuator Material Polyester, Glass Filled |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 30 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 135,54200 Kč | 1 355,42 Kč |
| 50 | 118,55900 Kč | 5 927,95 Kč |
| 100 | 112,11250 Kč | 11 211,25 Kč |
| 250 | 104,47848 Kč | 26 119,62 Kč |
| 500 | 99,38228 Kč | 49 691,14 Kč |
| 1 000 | 94,85259 Kč | 94 852,59 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |



