Slide Switch DPST Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPST Through Hole
L201011MS02Q
L201011MS02Q

L201011MS02Q

DigiKey Part Number
CKN11876-ND
Manufacturer
Manufacturer Product Number
L201011MS02Q
Description
SWITCH SLIDE DPST 4A 125V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Slide Switch DPST Through Hole
Datasheet
 Datasheet
EDA/CAD Models
L201011MS02Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard
Manufacturer
C&K
Actuator Length
5.08mm
Series
Contact Material
Copper
Packaging
Bulk
Contact Finish
Silver
Part Status
Active
Mounting Type
Through Hole
Circuit
DPST
Termination Style
PC Pin
Contact Timing
Not Specified
Operating Temperature
-30°C ~ 65°C
Switch Function
On-Off
Actuator Material
Polyamide (PA66), Nylon 6/6
Current Rating (Amps)
4A (AC/DC)
Switch Travel
3.81mm
Voltage Rating - AC
125 V
Electrical Life
10,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 874
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1128,93000 Kč128,93 Kč
10107,34200 Kč1 073,42 Kč
2599,43800 Kč2 485,95 Kč
10088,71660 Kč8 871,66 Kč
25082,58764 Kč20 646,91 Kč
50078,47876 Kč39 239,38 Kč
1 00074,81650 Kč74 816,50 Kč
3 00069,87504 Kč209 625,12 Kč
Manufacturers Standard Package
Unit Price without VAT:128,93000 Kč
Unit Price with VAT:156,00530 Kč