



A11AB | |
|---|---|
DigiKey Part Number | 360-3868-ND |
Manufacturer | |
Manufacturer Product Number | A11AB |
Description | SWITCH TOGGLE SPST 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A11AB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded, Square | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,27000 Kč | 140,27 Kč |
| 10 | 121,07400 Kč | 1 210,74 Kč |
| 25 | 114,18720 Kč | 2 854,68 Kč |
| 50 | 109,21900 Kč | 5 460,95 Kč |
| 100 | 104,46090 Kč | 10 446,09 Kč |
| 250 | 98,47644 Kč | 24 619,11 Kč |
| 500 | 94,16974 Kč | 47 084,87 Kč |
| 1 000 | 90,04425 Kč | 90 044,25 Kč |
| Unit Price without VAT: | 140,27000 Kč |
|---|---|
| Unit Price with VAT: | 169,72670 Kč |





