



L101011ML04Q | |
|---|---|
DigiKey Part Number | CKN11874-ND |
Manufacturer | |
Manufacturer Product Number | L101011ML04Q |
Description | SWITCH SLIDE SPST 4A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | L101011ML04Q Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 5.08mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Through Hole, Right Angle |
Circuit SPST | Termination Style PC Pin |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-Off | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 4A (AC/DC) | Switch Travel 3.56mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 80,73700 Kč | 807,37 Kč |
| 25 | 74,80320 Kč | 1 870,08 Kč |
| 100 | 66,68540 Kč | 6 668,54 Kč |
| 250 | 62,00624 Kč | 15 501,56 Kč |
| 500 | 58,85236 Kč | 29 426,18 Kč |
| 1 000 | 56,03043 Kč | 56 030,43 Kč |
| 3 000 | 52,20600 Kč | 156 618,00 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |









