



ES02MSABE | |
|---|---|
DigiKey Part Number | CKN1813TR-ND - Tape & Reel (TR) CKN1813CT-ND - Cut Tape (CT) CKN1813DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES02MSABE |
Description | SWITCH SLIDE SPST 0.4VA 20V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | ES02MSABE Models |
Category | Actuator Length 3.07mm |
Manufacturer C&K | Contact Material Bronze |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount, Right Angle |
Part Status Active | Termination Style Gull Wing |
Circuit SPST | Features Epoxy Sealed Terminals, IP57 |
Contact Timing Not Specified | Operating Temperature -30°C ~ 85°C |
Switch Function On-Off | Actuator Material Liquid Crystal Polymer (LCP) |
Current Rating (Amps) 0.4VA (AC/DC) | Switch Travel 2.29mm |
Voltage Rating - AC 20 V | Mechanical Life 40,000 Cycles |
Voltage Rating - DC 20 V | Electrical Life 40,000 Cycles |
Actuator Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 296,91000 Kč | 296,91 Kč |
| 10 | 245,86600 Kč | 2 458,66 Kč |
| 25 | 227,85360 Kč | 5 696,34 Kč |
| 100 | 204,04600 Kč | 20 404,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 188,32827 Kč | 56 498,48 Kč |
| 600 | 179,81077 Kč | 107 886,46 Kč |
| 900 | 175,30530 Kč | 157 774,77 Kč |
| Unit Price without VAT: | 296,91000 Kč |
|---|---|
| Unit Price with VAT: | 359,26110 Kč |











