
MP5035GJ-P | |
|---|---|
DigiKey Part Number | 1589-MP5035GJ-PTR-ND - Tape & Reel (TR) 1589-MP5035GJ-PCT-ND - Cut Tape (CT) 1589-MP5035GJ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP5035GJ-P |
Description | 2.7V TO 22V, 50MA-2A CURRENT LIM |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A TSOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 2.9V ~ 22V |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 82mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package TSOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.9V ~ 22V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,00800 Kč | 170,08 Kč |
| 25 | 15,36200 Kč | 384,05 Kč |
| 100 | 13,55630 Kč | 1 355,63 Kč |
| 250 | 12,69456 Kč | 3 173,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 12,17548 Kč | 6 087,74 Kč |
| 1 000 | 11,74859 Kč | 11 748,59 Kč |
| 1 500 | 11,53462 Kč | 17 301,93 Kč |
| 2 500 | 11,29751 Kč | 28 243,78 Kč |
| 3 500 | 11,15900 Kč | 39 056,50 Kč |
| 5 000 | 11,02576 Kč | 55 128,80 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |




