



AS11AH | |
|---|---|
DigiKey Part Number | 360-2977-ND |
Manufacturer | |
Manufacturer Product Number | AS11AH |
Description | SWITCH SLIDE SPST 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | AS11AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPST | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-Off | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 2.50mm | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon, Glass Filled | |
Switch Travel | 2.50mm | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Force | 260gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,23000 Kč | 135,23 Kč |
| 10 | 112,54900 Kč | 1 125,49 Kč |
| 25 | 104,24240 Kč | 2 606,06 Kč |
| 100 | 93,01690 Kč | 9 301,69 Kč |
| 250 | 86,61004 Kč | 21 652,51 Kč |
| 500 | 82,31804 Kč | 41 159,02 Kč |
| 1 000 | 78,49451 Kč | 78 494,51 Kč |
| 2 500 | 74,12151 Kč | 185 303,77 Kč |
| Unit Price without VAT: | 135,23000 Kč |
|---|---|
| Unit Price with VAT: | 163,62830 Kč |






