



GS02MSABE | |
|---|---|
DigiKey Part Number | CKN9106TR-ND - Tape & Reel (TR) CKN9106CT-ND - Cut Tape (CT) CKN9106DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GS02MSABE |
Description | SWITCH SLIDE SPST 0.4VA 20V |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GS02MSABE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Contact Timing | Not Specified | |
Switch Function | On-Off | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Standard | |
Actuator Length | 1.27mm | |
Contact Material | Copper | |
Contact Finish | Gold | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyetherimide (PEI) | |
Switch Travel | 1.27mm | |
Mechanical Life | 40,000 Cycles | |
Electrical Life | 40,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,99000 Kč | 264,99 Kč |
| 10 | 219,51300 Kč | 2 195,13 Kč |
| 25 | 203,39520 Kč | 5 084,88 Kč |
| 100 | 182,03380 Kč | 18 203,38 Kč |
| 250 | 170,06028 Kč | 42 515,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 160,19725 Kč | 96 118,35 Kč |
| 1 200 | 153,42451 Kč | 184 109,41 Kč |
| Unit Price without VAT: | 264,99000 Kč |
|---|---|
| Unit Price with VAT: | 320,63790 Kč |




