



L101011SS03Q | |
|---|---|
DigiKey Part Number | CKN11875-ND |
Manufacturer | |
Manufacturer Product Number | L101011SS03Q |
Description | SWITCH SLIDE SPST 4A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPST Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | L101011SS03Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST | |
Contact Timing | Not Specified | |
Switch Function | On-Off | |
Current Rating (Amps) | 4A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard | |
Actuator Length | 5.08mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -30°C ~ 65°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 3.81mm | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,58000 Kč | 79,58 Kč |
| 10 | 66,64800 Kč | 666,48 Kč |
| 25 | 61,76760 Kč | 1 544,19 Kč |
| 100 | 55,04000 Kč | 5 504,00 Kč |
| 250 | 51,14104 Kč | 12 785,26 Kč |
| 500 | 48,50412 Kč | 24 252,06 Kč |
| 1 000 | 46,13807 Kč | 46 138,07 Kč |
| 3 000 | 42,92194 Kč | 128 765,82 Kč |
| 5 000 | 41,63626 Kč | 208 181,30 Kč |
| Unit Price without VAT: | 79,58000 Kč |
|---|---|
| Unit Price with VAT: | 96,29180 Kč |










