Slide Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch SPST Panel Mount
V70102SS05Q
V70102SS05Q

V70102SS05Q

DigiKey Part Number
CKN9937-ND
Manufacturer
Manufacturer Product Number
V70102SS05Q
Description
SWITCH SLIDE SPST 10A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Slide Switch SPST Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
V70102SS05Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
C&K
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST
Contact Timing
Not Specified
Switch Function
On-Off
Current Rating (Amps)
10A (AC), 4A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
7.36mm
Contact Material
Copper
Contact Finish
Silver
Mounting Type
Panel Mount
Termination Style
Quick Connect - 0.110" (2.8mm)
Features
O - Marking
Operating Temperature
-30°C ~ 85°C
Actuator Material
Polyester, Glass Filled
Switch Travel
-
Mechanical Life
-
Electrical Life
10,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,10000 Kč124,10 Kč
10103,33100 Kč1 033,31 Kč
5090,34180 Kč4 517,09 Kč
10085,37580 Kč8 537,58 Kč
25079,46484 Kč19 866,21 Kč
50075,49998 Kč37 749,99 Kč
1 00071,96288 Kč71 962,88 Kč
2 50067,91366 Kč169 784,15 Kč
Manufacturers Standard Package
Unit Price without VAT:124,10000 Kč
Unit Price with VAT:150,16100 Kč