
SLW-232775-8A-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-232775-8A-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-232775-8A-N-D |
Description | 23.2 X 7 X 7.5 MM, 8 MM RAISED S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
EDA/CAD Models | SLW-232775-8A-N-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPDT | |
Contact Timing | Non-Shorting (BBM) | |
Switch Function | On-On | |
Current Rating (Amps) | 300mA (DC) | |
Voltage Rating - DC | 50 V | |
Actuator Type | Standard | |
Actuator Length | 8.00mm | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Actuator Material | Polyoxymethylene (Acetal) (POM) | |
Switch Travel | 3.20mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 10,000 Cycles | |
Operating Force | 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 25 | 8,97040 Kč | 224,26 Kč |
| 100 | 8,01700 Kč | 801,70 Kč |
| 250 | 7,42656 Kč | 1 856,64 Kč |
| 500 | 7,01082 Kč | 3 505,41 Kč |
| 1 000 | 6,62529 Kč | 6 625,29 Kč |
| 2 500 | 6,16627 Kč | 15 415,67 Kč |
| 5 000 | 5,85836 Kč | 29 291,80 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |





