
SLW-195557-5A-N-D | |
|---|---|
DigiKey Part Number | 2223-SLW-195557-5A-N-D-ND |
Manufacturer | |
Manufacturer Product Number | SLW-195557-5A-N-D |
Description | 19.5 X 5 X 5.7 MM, 5 MM RAISED S |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | SLW-195557-5A-N-D Models |
Category | Actuator Length 5.00mm |
Manufacturer Same Sky (Formerly CUI Devices) | Contact Material Brass |
Series | Contact Finish Silver |
Packaging Box | Mounting Type Panel Mount |
Part Status Active | Termination Style Quick Connect - 0.062" (1.5mm) |
Circuit SPDT | Operating Temperature -20°C ~ 70°C |
Contact Timing Non-Shorting (BBM) | Actuator Material Polyamide (PA66), Nylon 6/6 |
Switch Function On-On | Switch Travel 3.20mm |
Current Rating (Amps) 300mA (DC) | Mechanical Life 10,000 Cycles |
Voltage Rating - DC 50 V | Electrical Life 10,000 Cycles |
Actuator Type Standard | Operating Force 200gf |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,80000 Kč | 9,80 Kč |
| 10 | 8,50900 Kč | 85,09 Kč |
| 25 | 7,95000 Kč | 198,75 Kč |
| 100 | 7,10550 Kč | 710,55 Kč |
| 250 | 6,58200 Kč | 1 645,50 Kč |
| 500 | 6,21244 Kč | 3 106,22 Kč |
| 1 000 | 5,86936 Kč | 5 869,36 Kč |
| 3 000 | 5,38489 Kč | 16 154,67 Kč |
| 5 000 | 5,18497 Kč | 25 924,85 Kč |
| Unit Price without VAT: | 9,80000 Kč |
|---|---|
| Unit Price with VAT: | 11,85800 Kč |





