



46203LEX | |
|---|---|
DigiKey Part Number | SC2409-ND |
Manufacturer | |
Manufacturer Product Number | 46203LEX |
Description | SWITCH SLIDE SPDT 3A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Slide Switch SPDT Panel Mount |
Datasheet | Datasheet |
Category | Voltage Rating - DC 125 V |
Manufacturer Switchcraft Inc. | Actuator Type Standard |
Series | Actuator Length 8.74mm |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Mounting Type Panel Mount |
Circuit SPDT | Termination Style Solder Lug |
Contact Timing Non-Shorting (BBM) | Operating Temperature -20°C ~ 70°C |
Switch Function On-On | Actuator Material Thermoplastic |
Current Rating (Amps) 3A (AC), 500mA (DC) | Switch Travel 4.78mm |
Voltage Rating - AC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,57000 Kč | 106,57 Kč |
| 10 | 88,97000 Kč | 889,70 Kč |
| 25 | 82,41240 Kč | 2 060,31 Kč |
| 100 | 73,48440 Kč | 7 348,44 Kč |
| 300 | 67,41263 Kč | 20 223,79 Kč |
| 500 | 64,90648 Kč | 32 453,24 Kč |
| 1 000 | 61,82363 Kč | 61 823,63 Kč |
| 2 500 | 58,28737 Kč | 145 718,43 Kč |
| Unit Price without VAT: | 106,57000 Kč |
|---|---|
| Unit Price with VAT: | 128,94970 Kč |


