



GF-1126-1110 | |
|---|---|
DigiKey Part Number | SW105-ND |
Manufacturer | |
Manufacturer Product Number | GF-1126-1110 |
Description | SWITCH SLIDE DPDT 11A 125V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | DPDT | |
Contact Timing | Not Specified | |
Switch Function | On-On | |
Current Rating (Amps) | 11A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Standard | |
Actuator Length | 8.74mm | |
Contact Material | Copper | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | PC Pin | |
Features | - | |
Operating Temperature | -10°C ~ 104°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 4.01mm | |
Mechanical Life | 10,000 Cycles | |
Electrical Life | 6,000 Cycles | |
Operating Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,94000 Kč | 50,94 Kč |
| 10 | 42,85800 Kč | 428,58 Kč |
| 25 | 39,75920 Kč | 993,98 Kč |
| 100 | 35,41240 Kč | 3 541,24 Kč |
| 250 | 32,85736 Kč | 8 214,34 Kč |
| 500 | 31,11526 Kč | 15 557,63 Kč |
| 1 000 | 29,54136 Kč | 29 541,36 Kč |
| 2 500 | 27,71612 Kč | 69 290,30 Kč |
| 5 000 | 26,51997 Kč | 132 599,85 Kč |
| Unit Price without VAT: | 50,94000 Kč |
|---|---|
| Unit Price with VAT: | 61,63740 Kč |












