Switch Kit Slide
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW-KIT

DigiKey Part Number
SW-KIT-ND
Manufacturer
Manufacturer Product Number
SW-KIT
Description
SWITCH ASSORTMENT
Customer Reference
Detailed Description
Switch Kit Slide
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Case
Part Status
Active
Kit Type
Slide
Quantity
120 Pieces (14 Values - Mixed Quantities)
Current - Switching
11A, 6A, 50mA (AC); 50mA (DC)
Voltage Rating - AC
125V
Voltage Rating - DC
125V
Actuator Type
Standard
Circuit
Assorted
Mounting Type
Panel Mount; Through Hole, Right Angle; Through Hole
Termination Style
PC Pin; Press-Fit; Solder Lug; Wire Wrap
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
Value Added Item
Non-Cancelable/Non-Returnable
All prices are in CZK
Case
QuantityUnit PriceExt Price
13 431,49000 Kč3 431,49 Kč
103 030,80900 Kč30 308,09 Kč
Manufacturers Standard Package
Unit Price without VAT:3 431,49000 Kč
Unit Price with VAT:4 152,10290 Kč