



S202031SS03Q | |
|---|---|
DigiKey Part Number | CKC5119-ND |
Manufacturer | |
Manufacturer Product Number | S202031SS03Q |
Description | SWITCH SLIDE DPDT 6A 125V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Slide Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | S202031SS03Q Models |
Category | Actuator Type Standard |
Manufacturer C&K | Actuator Length 8.51mm |
Series | Contact Material Copper |
Packaging Bulk | Contact Finish Silver |
Part Status Active | Mounting Type Panel Mount |
Circuit DPDT | Termination Style Solder Lug |
Contact Timing Not Specified | Operating Temperature -30°C ~ 65°C |
Switch Function On-On | Actuator Material Polyamide (PA66), Nylon 6/6 |
Current Rating (Amps) 6A (AC), 1A (DC) | Switch Travel 4.57mm |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Voltage Rating - DC 125 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 108,64400 Kč | 1 086,44 Kč |
| 25 | 100,63080 Kč | 2 515,77 Kč |
| 100 | 89,78740 Kč | 8 978,74 Kč |
| 250 | 83,58968 Kč | 20 897,42 Kč |
| 500 | 79,43544 Kč | 39 717,72 Kč |
| 1 000 | 75,73244 Kč | 75 732,44 Kč |
| 2 500 | 71,49609 Kč | 178 740,22 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |



