CWR-210-26-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CWR-210-26-0000

DigiKey Part Number
CSR26G-ND
Manufacturer
Manufacturer Product Number
CWR-210-26-0000
Description
CONN RCPT 26POS IDC GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector IDC Gold
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
26
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.100" (2.54mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
-
Features
Feed Through, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,93000 Kč130,93 Kč
10111,22800 Kč1 112,28 Kč
25104,25640 Kč2 606,41 Kč
5099,27600 Kč4 963,80 Kč
10094,53340 Kč9 453,34 Kč
30087,48380 Kč26 245,14 Kč
50084,38860 Kč42 194,30 Kč
1 00080,36364 Kč80 363,64 Kč
2 50075,33879 Kč188 346,98 Kč
Manufacturers Standard Package
Unit Price without VAT:130,93000 Kč
Unit Price with VAT:158,42530 Kč