C3BEx-26 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BEx-26 M
Part Number Breakdown CW 1or3

C3BEG-2606M

DigiKey Part Number
C3BEG-2606M-ND
Manufacturer
Manufacturer Product Number
C3BEG-2606M
Description
IDC CABLE - CSR26G/AE26M/CCE26G
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Card Edge
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
0.500' (152.40mm, 6.00")
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1395,95000 Kč395,95 Kč
10304,78300 Kč3 047,83 Kč
25275,74640 Kč6 893,66 Kč
50256,12380 Kč12 806,19 Kč
100238,32810 Kč23 832,81 Kč
250217,34632 Kč54 336,58 Kč
500203,21670 Kč101 608,35 Kč
1 000190,57197 Kč190 571,97 Kč
Manufacturers Standard Package
Unit Price without VAT:395,95000 Kč
Unit Price with VAT:479,09950 Kč
Alternate Color
IDC CABLE - CSR26G/AE26G/CCE26G
In-Stock: 0
Unit Price: 390,27000 Kč
Alternate Length
IDC CABLE - CSR26G/AE26M/CCE26G
In-Stock: 0
Unit Price: 424,58000 Kč
IDC CABLE - CSR26G/AE26M/CCE26G
In-Stock: 0
Unit Price: 466,89000 Kč