


C3BEG-2606G | |
|---|---|
DigiKey Part Number | C3BEG-2606G-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-2606G |
Description | IDC CABLE - CSR26G/AE26G/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 385,74000 Kč | 385,74 Kč |
| 10 | 296,86000 Kč | 2 968,60 Kč |
| 25 | 268,57200 Kč | 6 714,30 Kč |
| 50 | 249,44720 Kč | 12 472,36 Kč |
| 100 | 232,10550 Kč | 23 210,55 Kč |
| 250 | 211,66192 Kč | 52 915,48 Kč |
| 500 | 197,89044 Kč | 98 945,22 Kč |
| 1 000 | 185,43722 Kč | 185 437,22 Kč |
| Unit Price without VAT: | 385,74000 Kč |
|---|---|
| Unit Price with VAT: | 466,74540 Kč |




