


C3BEG-2636M | |
|---|---|
DigiKey Part Number | C3BEG-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-2636M |
Description | IDC CABLE - CSR26G/AE26M/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 461,48000 Kč | 461,48 Kč |
| 10 | 355,55400 Kč | 3 555,54 Kč |
| 25 | 321,83560 Kč | 8 045,89 Kč |
| 50 | 299,05720 Kč | 14 952,86 Kč |
| 100 | 278,40300 Kč | 27 840,30 Kč |
| 250 | 254,06288 Kč | 63 515,72 Kč |
| 500 | 237,67234 Kč | 118 836,17 Kč |
| Unit Price without VAT: | 461,48000 Kč |
|---|---|
| Unit Price with VAT: | 558,39080 Kč |




