


C1BXG-2636G | |
|---|---|
DigiKey Part Number | C1BXG-2636G-ND |
Manufacturer | |
Manufacturer Product Number | C1BXG-2636G |
Description | IDC CABLE - CSR26G/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,97000 Kč | 267,97 Kč |
| 10 | 205,89000 Kč | 2 058,90 Kč |
| 25 | 186,06520 Kč | 4 651,63 Kč |
| 50 | 172,65640 Kč | 8 632,82 Kč |
| 100 | 160,48940 Kč | 16 048,94 Kč |
| 250 | 146,13920 Kč | 36 534,80 Kč |
| 500 | 136,47010 Kč | 68 235,05 Kč |
| 1 000 | 127,72151 Kč | 127 721,51 Kč |
| Unit Price without VAT: | 267,97000 Kč |
|---|---|
| Unit Price with VAT: | 324,24370 Kč |


