


C1BXG-2636M | |
|---|---|
DigiKey Part Number | C1BXG-2636M-ND |
Manufacturer | |
Manufacturer Product Number | C1BXG-2636M |
Description | IDC CABLE - CSR26G/AE26M/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 303,75000 Kč | 303,75 Kč |
| 10 | 233,46600 Kč | 2 334,66 Kč |
| 25 | 211,05560 Kč | 5 276,39 Kč |
| 50 | 195,90820 Kč | 9 795,41 Kč |
| 100 | 182,16250 Kč | 18 216,25 Kč |
| 250 | 165,95484 Kč | 41 488,71 Kč |
| 500 | 155,03452 Kč | 77 517,26 Kč |
| 1 000 | 145,15659 Kč | 145 156,59 Kč |
| Unit Price without VAT: | 303,75000 Kč |
|---|---|
| Unit Price with VAT: | 367,53750 Kč |


