


C3BEG-2618G | |
|---|---|
DigiKey Part Number | C3BEG-2618G-ND |
Manufacturer | |
Manufacturer Product Number | C3BEG-2618G |
Description | IDC CABLE - CSR26G/AE26G/CCE26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,32000 Kč | 407,32 Kč |
| 10 | 313,64500 Kč | 3 136,45 Kč |
| 25 | 283,78760 Kč | 7 094,69 Kč |
| 50 | 263,60920 Kč | 13 180,46 Kč |
| 100 | 245,31040 Kč | 24 531,04 Kč |
| 250 | 223,74044 Kč | 55 935,11 Kč |
| 500 | 209,21258 Kč | 104 606,29 Kč |
| 1 000 | 196,73162 Kč | 196 731,62 Kč |
| Unit Price without VAT: | 407,32000 Kč |
|---|---|
| Unit Price with VAT: | 492,85720 Kč |




