


C3BBG-2618M | |
|---|---|
DigiKey Part Number | C3BBG-2618M-ND |
Manufacturer | |
Manufacturer Product Number | C3BBG-2618M |
Description | IDC CABLE - CSR26G/AE26M/CSR26G |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 390,90000 Kč | 390,90 Kč |
| 10 | 300,82600 Kč | 3 008,26 Kč |
| 25 | 272,15120 Kč | 6 803,78 Kč |
| 50 | 252,76840 Kč | 12 638,42 Kč |
| 100 | 235,19800 Kč | 23 519,80 Kč |
| 250 | 214,48180 Kč | 53 620,45 Kč |
| 500 | 200,52778 Kč | 100 263,89 Kč |
| 1 000 | 187,91125 Kč | 187 911,25 Kč |
| Unit Price without VAT: | 390,90000 Kč |
|---|---|
| Unit Price with VAT: | 472,98900 Kč |




