C3BBx-26 M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C3BBx-26 M
Part Number Breakdown CW 1or3

C3BBG-2636M

DigiKey Part Number
C3BBG-2636M-ND
Manufacturer
Manufacturer Product Number
C3BBG-2636M
Description
IDC CABLE - CSR26G/AE26M/CSR26G
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Socket to Socket
Number of Positions
26
Number of Rows
2
Pitch - Connector
0.100" (2.54mm)
Pitch - Cable
0.050" (1.27mm)
Length
3.00' (914.40mm)
Features
Strain Relief
Color
Multiple, Ribbon
Shielding
Unshielded
Usage
-
Cable Termination
IDC
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1433,63000 Kč433,63 Kč
10333,93700 Kč3 339,37 Kč
25302,20240 Kč7 555,06 Kč
50280,76060 Kč14 038,03 Kč
100261,31890 Kč26 131,89 Kč
250238,39968 Kč59 599,92 Kč
500222,96582 Kč111 482,91 Kč
Manufacturers Standard Package
Unit Price without VAT:433,63000 Kč
Unit Price with VAT:524,69230 Kč
Alternate Color
IDC CABLE - CSR26G/AE26G/CSR26G
In-Stock: 0
Unit Price: 399,53000 Kč
Alternate Length
IDC CABLE - CSR26G/AE26M/CSR26G
In-Stock: 0
Unit Price: 362,06000 Kč
IDC CABLE - CSR26G/AE26M/CSR26G
In-Stock: 0
Unit Price: 390,90000 Kč