CWR-170-50-0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CWR-170-50-0000
CWR-170-50-0000
CWR-170-50-0000

CWR-170-50-0000

DigiKey Part Number
CCE50G-ND
Manufacturer
Manufacturer Product Number
CWR-170-50-0000
Description
CONN EDGE DUAL FMALE 50POS 0.100
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
50 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CW Industries
Series
Packaging
Bulk
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
25
Number of Positions
50
Card Thickness
0.032" ~ 0.070" (0.81mm ~ 1.78mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Free Hanging (In-Line)
Termination
IDC
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Cantilever
Color
Blue
Flange Feature
-
Operating Temperature
-55°C ~ 125°C
Material - Insulation
Thermoplastic
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 272
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1244,60000 Kč244,60 Kč
10207,89000 Kč2 078,90 Kč
25194,86400 Kč4 871,60 Kč
50185,56420 Kč9 278,21 Kč
100176,70630 Kč17 670,63 Kč
300163,53393 Kč49 060,18 Kč
500157,75080 Kč78 875,40 Kč
1 000150,23069 Kč150 230,69 Kč
Manufacturers Standard Package
Unit Price without VAT:244,60000 Kč
Unit Price with VAT:295,96600 Kč