


C3EEG-5018G | |
|---|---|
DigiKey Part Number | C3EEG-5018G-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-5018G |
Description | IDC CABLE - CCE50G/AE50G/CCE50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Card Edge to Card Edge 1.50' (457.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 1.50' (457.20mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,08000 Kč | 659,08 Kč |
| 10 | 508,88400 Kč | 5 088,84 Kč |
| 25 | 461,12120 Kč | 11 528,03 Kč |
| 50 | 428,87280 Kč | 21 443,64 Kč |
| 100 | 399,65110 Kč | 39 965,11 Kč |
| 250 | 365,22004 Kč | 91 305,01 Kč |
| 500 | 342,04818 Kč | 171 024,09 Kč |
| Unit Price without VAT: | 659,08000 Kč |
|---|---|
| Unit Price with VAT: | 797,48680 Kč |




