


C3EEG-5036G | |
|---|---|
DigiKey Part Number | C3EEG-5036G-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-5036G |
Description | IDC CABLE - CCE50G/AE50G/CCE50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Card Edge to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 705,81000 Kč | 705,81 Kč |
| 10 | 545,06900 Kč | 5 450,69 Kč |
| 25 | 494,02680 Kč | 12 350,67 Kč |
| 50 | 459,55520 Kč | 22 977,76 Kč |
| 100 | 428,32960 Kč | 42 832,96 Kč |
| 250 | 391,54012 Kč | 97 885,03 Kč |
| 500 | 366,78152 Kč | 183 390,76 Kč |
| Unit Price without VAT: | 705,81000 Kč |
|---|---|
| Unit Price with VAT: | 854,03010 Kč |




