


C3EEG-5006G | |
|---|---|
DigiKey Part Number | C3EEG-5006G-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-5006G |
Description | IDC CABLE - CCE50G/AE50G/CCE50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Card Edge to Card Edge 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 0.500' (152.40mm, 6.00") | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 627,92000 Kč | 627,92 Kč |
| 10 | 484,61300 Kč | 4 846,13 Kč |
| 25 | 439,05240 Kč | 10 976,31 Kč |
| 50 | 408,29420 Kč | 20 414,71 Kč |
| 100 | 380,42190 Kč | 38 042,19 Kč |
| 250 | 347,57844 Kč | 86 894,61 Kč |
| 500 | 325,47132 Kč | 162 735,66 Kč |
| Unit Price without VAT: | 627,92000 Kč |
|---|---|
| Unit Price with VAT: | 759,78320 Kč |




