


C3EEG-5036M | |
|---|---|
DigiKey Part Number | C3EEG-5036M-ND |
Manufacturer | |
Manufacturer Product Number | C3EEG-5036M |
Description | IDC CABLE - CCE50G/AE50M/CCE50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Card Edge to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Card Edge to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 767,27000 Kč | 767,27 Kč |
| 10 | 592,91500 Kč | 5 929,15 Kč |
| 25 | 537,54120 Kč | 13 438,53 Kč |
| 50 | 500,14800 Kč | 25 007,40 Kč |
| 100 | 466,27430 Kč | 46 627,43 Kč |
| 250 | 426,37700 Kč | 106 594,25 Kč |
| 500 | 399,52648 Kč | 199 763,24 Kč |
| Unit Price without VAT: | 767,27000 Kč |
|---|---|
| Unit Price with VAT: | 928,39670 Kč |




