E(B,Z)C18DRXH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
E(B,Z)C18DRXH
EBC18DRXH
EBC18DRXH

EBC18DRXH

DigiKey Part Number
S3313-ND
Manufacturer
Manufacturer Product Number
EBC18DRXH
Description
CONN EDGE DUAL FMALE 36POS 0.100
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
36 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Blue
Datasheet
 Datasheet
EDA/CAD Models
EBC18DRXH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sullins Connector Solutions
Series
-
Packaging
Tray
Part Status
Active
Card Type
Non Specified - Dual Edge
Gender
Female
Number of Positions/Bay/Row
18
Number of Positions
36
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.100" (2.54mm)
Read Out
Dual
Features
-
Mounting Type
Through Hole
Termination
Solder
Contact Material
Phosphor Bronze
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Contact Type
Full Bellows
Color
Blue
Flange Feature
Top Mount Opening, Unthreaded, 0.125" (3.18mm) Dia
Operating Temperature
-65°C ~ 125°C
Material - Insulation
Polybutylene Terephthalate (PBT)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1112,83000 Kč112,83 Kč
1095,82000 Kč958,20 Kč
3088,65567 Kč2 659,67 Kč
5085,51780 Kč4 275,89 Kč
10081,43400 Kč8 143,40 Kč
25076,33572 Kč19 083,93 Kč
50072,69322 Kč36 346,61 Kč
1 00069,22629 Kč69 226,29 Kč
2 50064,89698 Kč162 242,45 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:112,83000 Kč
Unit Price with VAT:136,52430 Kč