Round Standoff Threaded #4-40 Nylon 0.250" (6.35mm) 1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #4-40 Nylon 0.250" (6.35mm) 1/4"
1680-440-N
1680-440-N

1680-440-N

DigiKey Part Number
1772-1011-ND
Manufacturer
Manufacturer Product Number
1680-440-N
Description
ROUND STANDOFF #4-40 NYLON 1/4"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Nylon 0.250" (6.35mm) 1/4"
Datasheet
 Datasheet
EDA/CAD Models
1680-440-N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.250" (6.35mm) 1/4"
Length - Overall
0.250" (6.35mm) 1/4"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 233
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
522,46800 Kč112,34 Kč
1020,95600 Kč209,56 Kč
2519,20880 Kč480,22 Kč
5018,05820 Kč902,91 Kč
10017,03150 Kč1 703,15 Kč
25015,83920 Kč3 959,80 Kč
50015,04716 Kč7 523,58 Kč
1 00014,33806 Kč14 338,06 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč