


C3DEG-5036M | |
|---|---|
DigiKey Part Number | C3DEG-5036M-ND |
Manufacturer | |
Manufacturer Product Number | C3DEG-5036M |
Description | IDC CABLE - CKR50G/AE50M/CCE50G |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Card Edge 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CW Industries | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Card Edge | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | Polarizing Key, Strain Relief | |
Color | Multiple, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,54000 Kč | 740,54 Kč |
| 10 | 572,05500 Kč | 5 720,55 Kč |
| 25 | 518,56240 Kč | 12 964,06 Kč |
| 50 | 482,44500 Kč | 24 122,25 Kč |
| 100 | 449,72270 Kč | 44 972,27 Kč |
| 250 | 411,17808 Kč | 102 794,52 Kč |
| 500 | 385,24152 Kč | 192 620,76 Kč |
| Unit Price without VAT: | 740,54000 Kč |
|---|---|
| Unit Price with VAT: | 896,05340 Kč |




